+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: BRIDGETEK
Manufacturer | BRIDGETEK | |
Type of integrated circuit | microcontroller | |
Case | QFN48 | |
Memory | 32kB SRAM 128kB FLASH | |
Mounting | SMD | |
Number of 16bit timers | 4 | |
Number of PWM channels | 4 | |
Kind of architecture | FT32B | |
Kind of core | 32-bit |