+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTCO3V85A1

IC: power switch; Ch: 6; -40÷175°C; MOSFET


Manufacturer: ONSEMI

Manufacturer part number:
FTCO3V85A1
TME Symbol:
FTCO3V85A1

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
6
Operating temperature
-40...175°C
Integrated circuit features
MOSFET
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FTCO3V85A1
0 in TME stock
Net price for quantities from 11 pcs - 38.73 USDGross price for quantities from 11 pcs - 38.73 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.