+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTL-M26V3

Lens; -60÷350°C


Manufacturer: AUTONICS

Manufacturer part number:
FTL-M26V3
TME Symbol:
FTL-M26V3

Specification

Manufacturer
AUTONICS
Type of sensors accessories
lens
Operating temperature
-60...350°C
Gross weight13.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FTL-M26V3
1 in TME stock
Net price for quantities from 1 pcs - 75.09 USDGross price for quantities from 1 pcs - 75.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts