+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTMG-ISD25AXO

Sensor: gas flow; Control.param: pressure,temperature; 17÷30VDC

Manufacturer: SICK

Manufacturer part number:
FTMG-ISD25AXO

Alternative designations: 1100213

TME Symbol:
FTMG-ISD25AXO

Specification

Manufacturer
SICK
Type of sensor
gas flow
Controlled parameter
pressure, temperature
Measuring range
14,7...4417,9l/min
Operation mode
calorimetric
Operating temperature
-20...60°C
Application
argon, carbon dioxide, compressed air, helium, nitrogen
Connection
G 1"
Operating pressure
max. 16bar
Body material
ABS, polyamide 6, stainless steel
Manufacturer series
FTMg
IP rating
IP65, IP67
Max medium temperature
60°C
Electrical connection
M12 5pin
Additional functions
IO-Link
Supply voltage
  • 17...30V DC
Gross weight685 g
Certificates
See other products in this category: Flow Meters SICK,
See other products from this series.:
*
FTMG-ISD25AXO
0 in TME stock
Net price for quantities from 1 pcs - 1 027.04 USDGross price for quantities from 1 pcs - 1 027.04 USD
Net price for quantities from 2 pcs - 995.44 USDGross price for quantities from 2 pcs - 995.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.