+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC100V24-D

Power supply: switching; LED; 100W; 24VDC; 4.17A; 220÷240VAC; OUT: 1


Manufacturer: POS

Manufacturer part number:
FTPC100V24-D
TME Symbol:
FTPC100V24-D

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
24V DC
Output current
4.17A
Body dimensions
200x63x30mm
Manufacturer series
FTPC-D
Protection
anti-overload OLP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Additional functions
triac dimming function
Efficiency
85%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight519.4 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC100V24-D
14 in TME stock
Net price for quantities from 1 pcs - 49.58 USDGross price for quantities from 1 pcs - 49.58 USD
Net price for quantities from 5 pcs - 46.96 USDGross price for quantities from 5 pcs - 46.96 USD
Net price for quantities from 10 pcs - 44.35 USDGross price for quantities from 10 pcs - 44.35 USD
Net price for quantities from 20 pcs - 41.74 USDGross price for quantities from 20 pcs - 41.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.