+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC150V24-D

Power supply: switching; LED; 150W; 24VDC; 6.25A; 180÷264VAC; OUT: 1


Manufacturer: POS

Manufacturer part number:
FTPC150V24-D
TME Symbol:
FTPC150V24-D

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.15kW
Output voltage
24V DC
Output current
6.25A
Body dimensions
195x67.1x31.2mm
Manufacturer series
FTPC-D
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Additional functions
triac dimming function
Efficiency
90%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight544.7 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC150V24-D
33 in TME stock
Net price for quantities from 1 pcs - 57.59 USDGross price for quantities from 1 pcs - 57.59 USD
Net price for quantities from 5 pcs - 54.57 USDGross price for quantities from 5 pcs - 54.57 USD
Net price for quantities from 10 pcs - 51.54 USDGross price for quantities from 10 pcs - 51.54 USD
Net price for quantities from 20 pcs - 48.50 USDGross price for quantities from 20 pcs - 48.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.