+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC15V12-E

Power supply: switching; LED; 15W; 12VDC; 1.25A; 180÷264VAC; FTPC-E


Manufacturer: POS

Manufacturer part number:
FTPC15V12-E
TME Symbol:
FTPC15V12-E

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
15W
Output voltage
12V DC
Output current
1.25A
Body dimensions
103x35.5x16mm
Manufacturer series
FTPC-E
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
83%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight62.21 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC15V12-E
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 20 pcs - 5.42 USDGross price for quantities from 20 pcs - 5.42 USD