+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC15V24-E

Power supply: switching; LED; 15W; 24VDC; 625mA; 180÷264VAC; FTPC-E


Manufacturer: POS

Manufacturer part number:
FTPC15V24-E
TME Symbol:
FTPC15V24-E

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
15W
Output voltage
24V DC
Output current
0.625A
Body dimensions
103x35.5x16mm
Manufacturer series
FTPC-E
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
85%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight61 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC15V24-E
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 20 pcs - 5.10 USDGross price for quantities from 20 pcs - 5.10 USD