+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC20V12-E

Power supply: switching; LED; 20W; 12VDC; 1.67A; 180÷264VAC; FTPC-E


Manufacturer: POS

Manufacturer part number:
FTPC20V12-E
TME Symbol:
FTPC20V12-E

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
20W
Output voltage
12V DC
Output current
1.67A
Body dimensions
103x35.5x16mm
Manufacturer series
FTPC-E
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
83%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight79.54 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC20V12-E
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 20 pcs - 6.35 USDGross price for quantities from 20 pcs - 6.35 USD