+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC250V12

Power supply: switching; LED; 216W; 12VDC; 18A; 200÷240VAC; FTPC


Manufacturer: POS

Manufacturer part number:
FTPC250V12
TME Symbol:
FTPC250V12

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
216W
Output voltage
12V DC
Output current
18A
Body dimensions
195x67.1x31.2mm
Manufacturer series
FTPC
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
92%
Operating modes
constant voltage
Supply voltage
  • 200...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight495 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC250V12
8 in TME stock
Net price for quantities from 1 pcs - 62.37 USDGross price for quantities from 1 pcs - 62.37 USD
Net price for quantities from 5 pcs - 59.08 USDGross price for quantities from 5 pcs - 59.08 USD
Net price for quantities from 10 pcs - 55.79 USDGross price for quantities from 10 pcs - 55.79 USD
Net price for quantities from 20 pcs - 52.52 USDGross price for quantities from 20 pcs - 52.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.