+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC40V24-FP2

Power supply: switching; LED; 40W; 24VDC; 0÷1.67A; 198÷264VAC; IP44

NEW

Manufacturer: POS

Manufacturer part number:
FTPC40V24-FP2
TME Symbol:
FTPC40V24-FP2

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
40W
Output voltage
24V DC
Output current
0...1.67A
IP rating
IP44
Body dimensions
158x51x17.3mm
Operating temperature
-20...45°C
Electrical connection
wires
Number of outputs
1
Additional functions
active PFC
Efficiency
87%
Operating modes
constant voltage
Supply voltage
  • 198...264V AC
Gross weight165.71 g
See other products in this category: LED Power Supplies POS,
*
FTPC40V24-FP2
0 in TME stock
Net price for quantities from 1 pcs - 9.77 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
Net price for quantities from 20 pcs - 7.94 USDGross price for quantities from 20 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.