+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC50V24-D

Power supply: switching; LED; 50W; 24VDC; 2.08A; 180÷264VAC; FTPC-D


Manufacturer: POS

Manufacturer part number:
FTPC50V24-D
TME Symbol:
FTPC50V24-D

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
50W
Output voltage
24V DC
Output current
2.08A
Body dimensions
177x57.8x21.8mm
Manufacturer series
FTPC-D
Protection
anti-overload OLP, over current OCP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Additional functions
triac dimming function
Efficiency
85%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight248.95 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC50V24-D
8 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 5 pcs - 21.50 USDGross price for quantities from 5 pcs - 21.50 USD
Net price for quantities from 10 pcs - 20.30 USDGross price for quantities from 10 pcs - 20.30 USD
Net price for quantities from 20 pcs - 19.10 USDGross price for quantities from 20 pcs - 19.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.