+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC60V12-C2

Power supply: switching; LED; 60W; 12VDC; 5A; 198÷264VAC; FTPC-C2


Manufacturer: POS

Manufacturer part number:
FTPC60V12-C2
TME Symbol:
FTPC60V12-C2

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
12V DC
Output current
5A
Body dimensions
159.9x57.8x18mm
Manufacturer series
FTPC-C2
Protection
anti-overload OLP, over current OCP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
87%
Operating modes
constant voltage
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight207.1 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC60V12-C2
17 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 5 pcs - 16.36 USDGross price for quantities from 5 pcs - 16.36 USD
Net price for quantities from 10 pcs - 15.46 USDGross price for quantities from 10 pcs - 15.46 USD
Net price for quantities from 20 pcs - 14.54 USDGross price for quantities from 20 pcs - 14.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.