+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC60V24-S-WP

Power supply: switching; LED; 60W; 24VDC; 0÷2.5A; 108÷264VAC; IP66

NEW

Manufacturer: POS

Manufacturer part number:
FTPC60V24-S-WP
TME Symbol:
FTPC60V24-S-WP

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
24V DC
Output current
0...2.5A
IP rating
IP66
Body dimensions
339x30x18mm
Operating temperature
-20...45°C
Electrical connection
wires
Number of outputs
1
Additional functions
active PFC
Efficiency
90%
Operating modes
constant voltage
Supply voltage
  • 108...264V AC
Gross weight348.25 g
See other products in this category: LED Power Supplies POS,
*
FTPC60V24-S-WP
2 in TME stock
Net price for quantities from 1 pcs - 28.27 USDGross price for quantities from 1 pcs - 28.27 USD
Net price for quantities from 5 pcs - 26.52 USDGross price for quantities from 5 pcs - 26.52 USD
Net price for quantities from 10 pcs - 24.75 USDGross price for quantities from 10 pcs - 24.75 USD
Net price for quantities from 20 pcs - 22.97 USDGross price for quantities from 20 pcs - 22.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.