+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC75V24-PL

Power supply: switching; LED; 75W; 24VDC; 3125mA; 220÷240VAC; OUT: 1


Manufacturer: POS

Manufacturer part number:
FTPC75V24-PL
TME Symbol:
FTPC75V24-PL

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
75W
Output voltage
24V DC
Output current
3.125A
Body dimensions
170x44.5x28.2mm
Manufacturer series
FTPC-PL
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
89%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight263.7 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC75V24-PL
16 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
Net price for quantities from 5 pcs - 13.61 USDGross price for quantities from 5 pcs - 13.61 USD
Net price for quantities from 10 pcs - 12.86 USDGross price for quantities from 10 pcs - 12.86 USD
Net price for quantities from 20 pcs - 12.10 USDGross price for quantities from 20 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.