+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-B4CA4.5Z

Relay: electromagnetic; Ucoil: 4.5VDC; DPDT; 2A; 0.3A/125VAC; THT

Manufacturer: FCL Components

Manufacturer part number:
FTR-B4CA4.5Z
TME Symbol:
FTR-B4CA4.5Z

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
FTR-B4
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
THT
Coil resistance
145Ω
Body dimensions
10.6x5.7x9mm
Coil power consumption
140mW
Contact resistance
100mΩ
Contact material
AgNi + Au
Terminal pitch
2.2mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.033 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-B4CA4.5Z
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs