+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 0.3A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Manufacturer series | FTR-B4 | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | bistable, signal, subminiature | |
Mounting | THT | |
Coil resistance | 4.8kΩ | |
Body dimensions | 10.6x5.7x9mm | |
Coil power consumption | 120mW | |
Contact resistance | 100mΩ | |
Contact material | AgNi + Au | |
Terminal pitch | 2.2mm | |
Operating temperature | -40...85°C |