+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-C1CA024G

Relay: electromagnetic; Ucoil: 24VDC; DPDT; 2A; 0.3A/125VAC; FTR-C1

Manufacturer: FCL Components

Manufacturer part number:
FTR-C1CA024G
TME Symbol:
FTR-C1CA024G

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
FTR-C1
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
THT
Coil resistance
1.92kΩ
Body dimensions
15.2x7.7x9.4mm
Coil power consumption
300mW
Contact resistance
0.15Ω
Contact material
AgPd/Au 0,2μm
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.96 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-C1CA024G
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs