+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-C1CB003G

Relay: electromagnetic; Ucoil: 3VDC; DPDT; 2A; 0.3A/125VAC; FTR-C1

Manufacturer: FCL Components

Manufacturer part number:
FTR-C1CB003G
TME Symbol:
FTR-C1CB003G

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
FTR-C1
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
bistable, signal, subminiature
Mounting
THT
Coil resistance
64.3Ω
Body dimensions
15.2x7.7x9.4mm
Coil power consumption
140mW
Contact resistance
0.15Ω
Contact material
AgPd/Au 0,2μm
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.9 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-C1CB003G
738 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs