+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-F3AA005E-HA

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 5A; 5A/250VAC; FTR-F3


Manufacturer: FCL Components

Manufacturer part number:
FTR-F3AA005E-HA
TME Symbol:
FTR-F3AA005E-HA

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
FTR-F3
Switched voltage
max. 30V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
125Ω
Contact material
AgNi
Terminal pitch
7mm
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight4.01 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-F3AA005E-HA
720 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 500 pcs