+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-F3AA005V

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 5A; 5A/250VAC; FTR-F3


Manufacturer: FCL Components

Manufacturer part number:
FTR-F3AA005V
TME Symbol:
FTR-F3AA005V

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
FTR-F3
Switched voltage
max. 150V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
90Ω
Contact material
AgSnO2
Terminal pitch
7mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.04 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-F3AA005V
785 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs