+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-F3AA024E

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 3A; 3A/125VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
FTR-F3AA024E
TME Symbol:
FTR-F3AA024E

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
3A
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
FTR-F3
Switched voltage
max. 30V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
2.88kΩ
Contact material
AgNi
Terminal pitch
7mm
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight4.11 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-F3AA024E
226 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs