+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-K1CK012W

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 16A; 16A/250VAC; FTR-K1


Manufacturer: FCL Components

Manufacturer part number:
FTR-K1CK012W
TME Symbol:
FTR-K1CK012W

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
FTR-K1
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
360Ω
Coil voltage min.
8.4V DC
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Coil power consumption
400mW
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
5mm
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight13.43 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-K1CK012W
4169 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsTray = 25 pcsCardboard = 500 pcs