+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-K3AB005W-PS

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 32A; max.250VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
FTR-K3AB005W-PS
TME Symbol:
FTR-K3AB005W-PS

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
32A
Switched voltage
max. 250V AC
Relay variant
power
Manufacturer series
FTR-K3-PS
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
32A / 250V AC
Coil resistance
18Ω
Coil power consumption
1.4W
Contact resistance
100mΩ
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight22.66 g
Certificates
See other products in this category: Power Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-K3AB005W-PS
71 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 500 pcs - 3.20 USDGross price for quantities from 500 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs