+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-K3AB005W

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 25A; max.250VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
FTR-K3AB005W
TME Symbol:
FTR-K3AB005W

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Switched voltage
max. 250V AC
Relay variant
power
Manufacturer series
FTR-K3
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
20A / 250V AC
Coil resistance
32Ω
Coil power consumption
780mW
Contact resistance
100mΩ
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight22.56 g
Certificates
See other products in this category: Power Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-K3AB005W
481 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 500 pcs - 2.57 USDGross price for quantities from 500 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsCardboard = 250 pcsCardboard = 500 pcs