+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-K3AB024W

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 25A; max.250VAC

Manufacturer: FCL Components

Manufacturer part number:
FTR-K3AB024W
TME Symbol:
FTR-K3AB024W

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Switched voltage
max. 250V AC
Relay variant
power
Manufacturer series
FTR-K3
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
20A / 250V AC
Coil resistance
740Ω
Coil power consumption
780mW
Contact resistance
100mΩ
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight23.12 g
Certificates
See other products in this category: Power Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-K3AB024W
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 500 pcs - 2.97 USDGross price for quantities from 500 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs