+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-LYCA012V

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 6A; 6A/250VAC; 6A/24VDC

Manufacturer: FCL Components

Manufacturer part number:
FTR-LYCA012V
TME Symbol:
FTR-LYCA012V

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Manufacturer series
FTR-LY
Switched voltage
max. 250V AC
Relay variant
interface
Mounting
PCB
Coil resistance
847Ω
Operate time
8ms
Body dimensions
28x5x15mm
Release time
4ms
Coil power consumption
170mW
Mechanical durability
10000000 cycles
Contact resistance
30mΩ
Electrical life
30000 cycles
Contact material
AgSnO2 Au
Terminal pitch
5.04mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.77 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-LYCA012V
1320 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 30 pcs - 2.56 USDGross price for quantities from 30 pcs - 2.56 USD
Net price for quantities from 105 pcs - 2.38 USDGross price for quantities from 105 pcs - 2.38 USD
Net price for quantities from 495 pcs - 2.22 USDGross price for quantities from 495 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 15 pcs