+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-LYCA024V

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 6A/24VDC

NEW

Manufacturer: FCL Components

Manufacturer part number:
FTR-LYCA024V
TME Symbol:
FTR-LYCA024V

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Manufacturer series
FTR-LY
Switched voltage
max. 250V AC
Relay variant
interface
Mounting
PCB
Coil resistance
3.39kΩ
Operate time
8ms
Body dimensions
28x5x15mm
Release time
4ms
Coil power consumption
170mW
Mechanical durability
10000000 cycles
Contact resistance
30mΩ
Electrical life
30000 cycles
Contact material
AgSnO2 Au
Terminal pitch
5.04mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.89 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-LYCA024V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order