+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTR-MYAA005D

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 5A; 5A/250VAC; FTR-MY

Manufacturer: FCL Components

Manufacturer part number:
FTR-MYAA005D
TME Symbol:
FTR-MYAA005D

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
FTR-MY
Switched voltage
max. 125V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
230Ω
Contact material
Ag/Au
Terminal pitch
5.08mm
Operating temperature
-40...90°C
Dimensions
Output configuration
Gross weight2.452 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-MYAA005D
531 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs