+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTS-I060F14A

Sensor: flow; 9÷30VDC; 3÷150cm/s water; 3÷300cm/s oil; oil,water

Manufacturer: SICK

Manufacturer part number:
FTS-I060F14A

Alternative designations: 1091146

TME Symbol:
FTS-I060F14A

Specification

Manufacturer
SICK
Type of sensor
flow
Measuring range
3...150cm/s water; 3...300cm/s oil
Output configuration
Push-Pull x2
Operation mode
calorimetric
Operating temperature
-40...70°C
Application
oil, water
Body material
stainless steel, vistal
Manufacturer series
FTS
IP rating
IP67
Max medium temperature
100°C
Electrical connection
M12 4pin
Kind of display used
OLED
Output current
0.1A
Probe length
60mm
Probe diameter
8mm
Additional functions
IO-Link
Indication
LED
Supply voltage
  • 9...30V DC
Gross weight74 g
Certificates
See other products in this category: Flow Meters SICK,
See other products from this series.:
*
FTS-I060F14A
0 in TME stock
Net price for quantities from 1 pcs - 415.42 USDGross price for quantities from 1 pcs - 415.42 USD
Net price for quantities from 2 pcs - 402.64 USDGross price for quantities from 2 pcs - 402.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.