+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTW0H104ZF

Supercapacitor; THT; 0.1F; 5.5VDC; -20÷80%; Ø11.5x8.5mm; 16Ω; EDLC

Manufacturer: KEMET

Manufacturer part number:
FTW0H104ZF
TME Symbol:
FTW0H104ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø11.5x8.5mm
Terminal pitch
5.08mm
ESR value
16Ω
Operating temperature
-40...85°C
Height
8.5mm
Diameter
11.5mm
Trade name
EDLC
Gross weight1.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FTW0H104ZF
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 1500 pcs - 1.35 USDGross price for quantities from 1500 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs