+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FU-VA02

Sensor: fiber-optic; 1m; -30÷70°C

Manufacturer: AUTONICS

Manufacturer part number:
FU-VA02
TME Symbol:
FU-VA02

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Cable length
1m
Related items
BF5R-D1-N, BF5R-D1-P, BF5R-S1-N, BF5R-S1-P, BFX-D1-N, BFX-D1-P
Operating temperature
-30...70°C
Gross weight34.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FU-VA02
1 in TME stock
Net price for quantities from 1 pcs - 25.48 USDGross price for quantities from 1 pcs - 25.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts