+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FU10A-16

Fuse: PTC polymer; THT; 10A; Ø0.81x7.6mm


Manufacturer: ECE

Manufacturer part number:
FU10A-16
TME Symbol:
FU10A-16

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
10A
Switched current
18.5A
Max. voltage
16V DC
Power
5.3W
Min. resistance
6.2mΩ
Max resistance
15mΩ
A dimension
17.5mm
B dimension
26.5mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.2mm
Operating temperature
-40...125°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight1.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FU10A-16
300 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Packaging method by the manufacturer:
Bag = 100 pcs