+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 13A | |
Switched current | 24A | |
Max. voltage | 16V DC | |
Mounting | THT | |
Power | 6.9W | |
Min. resistance | 4.1mΩ | |
Max resistance | 10mΩ | |
A dimension | 23.5mm | |
B dimension | 28.7mm | |
C dimension | 10.2mm | |
D dimension | 7.6mm | |
E dimension | 3mm | |
F dimension | 1.4mm | |
Operating temperature | -40...125°C | |
Leads dimensions | Ø1x7.6mm |