+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FU15A-16

Fuse: PTC polymer; 15A; THT; Ø1x7.6mm

Manufacturer: ECE

Manufacturer part number:
FU15A-16
TME Symbol:
FU15A-16

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
15A
Switched current
28A
Max. voltage
16V DC
Mounting
THT
Power
7W
Min. resistance
3.2mΩ
Max resistance
9.2mΩ
A dimension
23.5mm
B dimension
28.7mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.4mm
Operating temperature
-40...125°C
Leads dimensions
Ø1x7.6mm
Dimensions
Gross weight1.878 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FU15A-16
484 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs