+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUF 050A2011

Sensor: fiber-optic; Range: 115mm; Oper.mode: diffuse-reflective

Manufacturer: BAUMER

Manufacturer part number:
FUF 050A2011

Alternative designations: 10229240

TME Symbol:
FUF050A2011

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
115mm
Operation mode
diffuse-reflective
Cable length
0.5m
Body material
aluminium
Dimensions
Ø4x24mm
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight34 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 050A2011
0 in TME stock
Net price for quantities from 1 pcs - 194.51 USDGross price for quantities from 1 pcs - 194.51 USD
Net price for quantities from 5 pcs - 184.27 USDGross price for quantities from 5 pcs - 184.27 USD
No. of pieces (Multiplicity: 1)