+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUF 050B1002

Sensor: fiber-optic; Range: 200mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUF 050B1002

Alternative designations: 10210372

TME Symbol:
FUF050B1002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
0.2m
Operation mode
diffuse-reflective
Cable length
0.5m
Body material
brass
Dimensions
Ø6x30mm
Thread
M6
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight38 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 050B1002
0 in TME stock
Net price for quantities from 1 pcs - 211.87 USDGross price for quantities from 1 pcs - 211.87 USD
Net price for quantities from 5 pcs - 200.72 USDGross price for quantities from 5 pcs - 200.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.