+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUF 050B2004

Sensor: fiber-optic; Range: 25mm; Oper.mode: diffuse-reflective

Manufacturer: BAUMER

Manufacturer part number:
FUF 050B2004

Alternative designations: 10215048

TME Symbol:
FUF050B2004

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
25mm
Operation mode
diffuse-reflective
Cable length
0.5m
Body material
aluminium
Dimensions
Ø1.5x25mm
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight21 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 050B2004
0 in TME stock
Net price for quantities from 1 pcs - 156.86 USDGross price for quantities from 1 pcs - 156.86 USD
Net price for quantities from 5 pcs - 148.61 USDGross price for quantities from 5 pcs - 148.61 USD
No. of pieces (Multiplicity: 1)