+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUH 010A2002

Sensor: fiber-optic; Range: 35mm; Oper.mode: diffuse-reflective

Manufacturer: BAUMER

Manufacturer part number:
FUH 010A2002

Alternative designations: 10258838

TME Symbol:
FUH010A2002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
35mm
Operation mode
diffuse-reflective
Body material
stainless steel
Dimensions
Ø2x100mm
Manufacturer series
FUH
Kind of sensor
straight
Operating temperature
-25...120°C
Gross weight12 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUH 010A2002
0 in TME stock
Net price for quantities from 1 pcs - 154.80 USDGross price for quantities from 1 pcs - 154.80 USD
Net price for quantities from 5 pcs - 146.66 USDGross price for quantities from 5 pcs - 146.66 USD
No. of pieces (Multiplicity: 1)