+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUH 010B2001

Sensor: fiber-optic; Range: 60mm; Oper.mode: diffuse-reflective

Manufacturer: BAUMER

Manufacturer part number:
FUH 010B2001

Alternative designations: 10258693

TME Symbol:
FUH010B2001

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
60mm
Operation mode
diffuse-reflective
Body material
steel
Dimensions
Ø3x100mm
Manufacturer series
FUH
Kind of sensor
straight
Plating material
chromium
Operating temperature
-25...120°C
Gross weight6 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUH 010B2001
0 in TME stock
Net price for quantities from 1 pcs - 154.30 USDGross price for quantities from 1 pcs - 154.30 USD
Net price for quantities from 5 pcs - 146.18 USDGross price for quantities from 5 pcs - 146.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.