+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG-04

Screwdriver: standard; Phillips; PH2; Blade length: 76mm


Manufacturer: ENGINEER

Manufacturer part number:
DG-04
TME Symbol:
FUT.DG-04

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
76mm
Overall length
214mm
Screwdriver features
magnetic
Blade material
chrome vanadium steel
Gross weight106.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-04
11 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs