+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DG-23

Screwdriver: standard; slot; 4x0.5mm; Blade length: 80mm


Manufacturer: ENGINEER

Manufacturer part number:
DG-23
TME Symbol:
FUT.DG-23

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.5mm
Blade length
80mm
Overall length
167mm
Blade material
chrome vanadium steel
Screwdriver features
  • black finished blade tip
  • magnetic
Gross weight30.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-23
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs