+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-54

Screwdriver: standard; Phillips; PH2; Blade length: 25mm


Manufacturer: ENGINEER

Manufacturer part number:
DR-54
TME Symbol:
FUT.DR-54

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
25mm
Overall length
38mm
Gross weight57.94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DR-54
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 3 pcs - 13.81 USDGross price for quantities from 3 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.43 USDGross price for quantities from 5 pcs - 12.43 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs