+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK-36

Pliers; side,cutting; with side face; 155mm


Manufacturer: ENGINEER

Manufacturer part number:
NK-36
TME Symbol:
FUT.NK-36

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
carbon steel S58C
Blade hardness
about 60 HRC
B dimension
55mm
C dimension
21mm
D dimension
11mm
E dimension
21mm
Kind of cut
with side face
Length
155mm
Cutting range
  • coper wire Ø3,2mm max
  • steel wire Ø2mm max
Dimensions
Gross weight169.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NK-36
17 in TME stock
Net price for quantities from 1 pcs - 19.84 USDGross price for quantities from 1 pcs - 19.84 USD
Net price for quantities from 5 pcs - 15.87 USDGross price for quantities from 5 pcs - 15.87 USD
Net price for quantities from 10 pcs - 14.28 USDGross price for quantities from 10 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs