+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-06

Stripping tool; Øcable: 0.4÷1.45mm; Tool length: 175mm


Manufacturer: ENGINEER

Manufacturer part number:
PA-06
TME Symbol:
FUT.PA-06

Specification

Manufacturer
ENGINEER
Type of tool
stripping tool
Cable external diameter
0.4...1.45mm
Wire size
30AWG/28AWG/26AWG/24AWG/22AWG/20AWG/18AWG
Wire cross-section
0.05mm2/0.08mm2/0.13mm2/0.2mm2/0.33mm2/0.52mm2/0.82mm2
Related items
FUT.PA-90
Tool material
carbon steel
Tool length
175mm
Handle material
elastomer
Stripping tool features
  • additionally cutting function
  • block
  • oil-resistant handle
  • return spring
Gross weight153.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Strippers for wire & cable ENGINEER,
*
PA-06
48 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 30.61 USD
Net price for quantities from 3 pcs - 24.49 USDGross price for quantities from 3 pcs - 24.49 USD
Net price for quantities from 5 pcs - 22.04 USDGross price for quantities from 5 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs