+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAD-02

Tools set: for crimping; 0.7÷3.7mm2; 32AWG÷18AWG


Manufacturer: ENGINEER

Manufacturer part number:
PAD-02
TME Symbol:
FUT.PAD-02

Specification

Manufacturer
ENGINEER
Type of tools set
for crimping
Tool material
steel
Wire cross-section
0.7...3.7mm2
Wire size
32AWG...18AWG
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • cable cutting and stripping
  • ergonomic pads on handles
  • interchangeable crimping dies
  • oil resistant handle
  • professional
Kit contents
  • Allen hex key 2.5mm
  • crimping tools
  • interchangeable dies (3 pcs.)
  • soft case
Gross weight1.0608 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others ENGINEER,
*
PAD-02
46 in TME stock
Net price for quantities from 1 set - 164.20 USDGross price for quantities from 1 set - 164.20 USD
Net price for quantities from 3 set - 131.36 USDGross price for quantities from 3 set - 131.36 USD
Net price for quantities from 5 set - 118.23 USDGross price for quantities from 5 set - 118.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 set