+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAD-11

Tool: for crimping; non-insulated terminals,terminals; 205mm


Manufacturer: ENGINEER

Manufacturer part number:
PAD-11
TME Symbol:
FUT.PAD-11

Specification

Manufacturer
ENGINEER
Type of tool
for crimping
Wire cross-section
0.032...0.8mm2
Wire size
32AWG...18AWG
Tool material
steel
Tool length
205mm
Related items
FUT.PAD-11S, FUT.PAD-12S, FUT.PAD-13S
Handle material
elastomer
Application - series/manufacturer
CLIK-Mate, D-1000, PicoBlade™, SHD
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • additionally cutting and stripping function
  • ergonomic pads on handles
  • interchangeable crimping dies
  • jaw opening interlock
  • oil resistant handle
Gross weight274.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals ENGINEER,
*
PAD-11
116 in TME stock
Net price for quantities from 1 pcs - 85.88 USDGross price for quantities from 1 pcs - 85.88 USD
Net price for quantities from 3 pcs - 68.70 USDGross price for quantities from 3 pcs - 68.70 USD
Net price for quantities from 5 pcs - 61.83 USDGross price for quantities from 5 pcs - 61.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs