+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAD-11S

Crimping jaws; 32AWG÷18AWG; 0.032÷0.8mm2


Manufacturer: ENGINEER

Manufacturer part number:
PAD-11S
TME Symbol:
FUT.PAD-11S

Specification

Manufacturer
ENGINEER
Type of crimping tool accessories
crimping jaws
Related items
FUT.PAD-11, FUT.PAD-12, FUT.PAD-13
Wire size
32AWG...18AWG
Wire cross-section
0.032...0.8mm2
Gross weight29.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others ENGINEER,
*
PAD-11S
3 in TME stock
Net price for quantities from 1 set - 31.72 USDGross price for quantities from 1 set - 31.72 USD
Net price for quantities from 3 set - 25.38 USDGross price for quantities from 3 set - 25.38 USD
Net price for quantities from 5 set - 22.84 USDGross price for quantities from 5 set - 22.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set