+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAD-12

Tool: for crimping; non-insulated terminals,terminals; 205mm

Manufacturer: ENGINEER

Manufacturer part number:
PAD-12
TME Symbol:
FUT.PAD-12

Specification

Manufacturer
ENGINEER
Type of tool
for crimping
Wire cross-section
0.08...2.5mm2
Wire size
28AWG...14AWG
Tool material
steel
Tool length
205mm
Related items
FUT.PAD-11S, FUT.PAD-12S, FUT.PAD-13S
Handle material
elastomer
Application - series/manufacturer
D-3000, MINI FIT, NH, VH
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • additionally cutting and stripping function
  • ergonomic pads on handles
  • interchangeable crimping dies
  • jaw opening interlock
  • oil resistant handle
Gross weight281.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals ENGINEER,
*
PAD-12
50 in TME stock
Net price for quantities from 1 pcs - 86.19 USDGross price for quantities from 1 pcs - 86.19 USD
Net price for quantities from 3 pcs - 68.95 USDGross price for quantities from 3 pcs - 68.95 USD
Net price for quantities from 5 pcs - 62.05 USDGross price for quantities from 5 pcs - 62.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs