+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAD-12S

Crimping jaws; 28AWG÷14AWG; 0.08÷2.5mm2


Manufacturer: ENGINEER

Manufacturer part number:
PAD-12S
TME Symbol:
FUT.PAD-12S

Specification

Manufacturer
ENGINEER
Type of crimping tool accessories
crimping jaws
Related items
FUT.PAD-11, FUT.PAD-12, FUT.PAD-13
Wire size
28AWG...14AWG
Wire cross-section
0.08...2.5mm2
Gross weight38.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others ENGINEER,
*
PAD-12S
9 in TME stock
Net price for quantities from 1 set - 31.77 USDGross price for quantities from 1 set - 31.77 USD
Net price for quantities from 3 set - 25.41 USDGross price for quantities from 3 set - 25.41 USD
Net price for quantities from 5 set - 22.87 USDGross price for quantities from 5 set - 22.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set